


M80-FC305F1-08-0150L | |
|---|---|
DigiKey Part Number | 952-3973-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-08-0150L |
Description | CBL ASS RG178 FMALE 150MM 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.157" (4.00mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color Tan, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 953,14000 Kč | 2 953,14 Kč |
| 10 | 2 510,43900 Kč | 25 104,39 Kč |
| 30 | 2 323,40000 Kč | 69 702,00 Kč |
| 50 | 2 241,26140 Kč | 112 063,07 Kč |
| Unit Price without VAT: | 2 953,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 573,29940 Kč |







