


M80-FC305F1-06-0150F1 | |
|---|---|
DigiKey Part Number | 952-3968-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-06-0150F1 |
Description | CBL ASSEM RG178 F-F 150MM 6POS |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.157" (4.00mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color Tan, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-FC305F1-06 | Harwin Inc. | 16 | 952-3102-ND | 1 819,06000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 822,90000 Kč | 3 822,90 Kč |
| Unit Price without VAT: | 3 822,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 625,70900 Kč |





