


M80-FC305F1-04-0300L | |
|---|---|
DigiKey Part Number | 952-3979-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-04-0300L |
Description | CBL ASS RG178 FMALE 300MM 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.157" (4.00mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color Tan, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 953,74000 Kč | 1 953,74 Kč |
| 10 | 1 660,84900 Kč | 16 608,49 Kč |
| 30 | 1 537,05733 Kč | 46 111,72 Kč |
| 50 | 1 482,70920 Kč | 74 135,46 Kč |
| 100 | 1 412,04250 Kč | 141 204,25 Kč |
| Unit Price without VAT: | 1 953,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 364,02540 Kč |







