


M80-FC305F1-04-0150L | |
|---|---|
DigiKey Part Number | 952-3971-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-04-0150L |
Description | CBL ASS RG178 FMALE 150MM 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.157" (4.00mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color Tan, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 836,54000 Kč | 1 836,54 Kč |
| 10 | 1 561,07600 Kč | 15 610,76 Kč |
| 30 | 1 444,71600 Kč | 43 341,48 Kč |
| 50 | 1 393,62700 Kč | 69 681,35 Kč |
| 100 | 1 327,20230 Kč | 132 720,23 Kč |
| Unit Price without VAT: | 1 836,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 222,21340 Kč |







