
M80-FC20668L0-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FC20668L0-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC20668L0-0150L |
Description | CBL L-TEK FMALE 6POS 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,93000 Kč | 591,93 Kč |
| 10 | 503,11200 Kč | 5 031,12 Kč |
| 25 | 471,60680 Kč | 11 790,17 Kč |
| 50 | 449,10100 Kč | 22 455,05 Kč |
| 100 | 427,67890 Kč | 42 767,89 Kč |
| 250 | 400,93244 Kč | 100 233,11 Kč |
| 500 | 381,82512 Kč | 190 912,56 Kč |
| Unit Price without VAT: | 591,93000 Kč |
|---|---|
| Unit Price with VAT: | 716,23530 Kč |















