



M80-9411205 | |
|---|---|
DigiKey Part Number | 952-3450-ND |
Manufacturer | |
Manufacturer Product Number | M80-9411205 |
Description | CONN RCPT 12POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9411205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,91000 Kč | 477,91 Kč |
| 10 | 406,24800 Kč | 4 062,48 Kč |
| 25 | 380,80280 Kč | 9 520,07 Kč |
| 50 | 362,63540 Kč | 18 131,77 Kč |
| 100 | 345,33310 Kč | 34 533,31 Kč |
| 250 | 323,73456 Kč | 80 933,64 Kč |
| 500 | 308,30272 Kč | 154 151,36 Kč |
| Unit Price without VAT: | 477,91000 Kč |
|---|---|
| Unit Price with VAT: | 578,27110 Kč |










