
M80-9040402 | |
|---|---|
DigiKey Part Number | 952-M80-9040402-ND |
Manufacturer | |
Manufacturer Product Number | M80-9040402 |
Description | BSHELL FOR JTEK SMT 4POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9040402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | Datamate J-Tek | |
Features | Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,63000 Kč | 1 456,63 Kč |
| 10 | 1 238,04200 Kč | 12 380,42 Kč |
| 25 | 1 160,58480 Kč | 29 014,62 Kč |
| 50 | 1 105,23820 Kč | 55 261,91 Kč |
| 100 | 1 052,55620 Kč | 105 255,62 Kč |
| Unit Price without VAT: | 1 456,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,52230 Kč |



