




M80-8990605 | |
|---|---|
DigiKey Part Number | 952-1193-ND |
Manufacturer | |
Manufacturer Product Number | M80-8990605 |
Description | CONN RCPT 6POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8990605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 93,50400 Kč | 935,04 Kč |
| 25 | 87,63720 Kč | 2 190,93 Kč |
| 50 | 83,44600 Kč | 4 172,30 Kč |
| 100 | 79,46270 Kč | 7 946,27 Kč |
| 250 | 74,48748 Kč | 18 621,87 Kč |
| 500 | 70,93334 Kč | 35 466,67 Kč |
| 1 000 | 67,54973 Kč | 67 549,73 Kč |
| 2 500 | 63,32543 Kč | 158 313,57 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |











