M80-8981705
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-8981705

M80-8981705

DigiKey Part Number
952-1188-ND
Manufacturer
Manufacturer Product Number
M80-8981705
Description
CONN RCPT 17POS CRIMP 24-28AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8981705 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
17
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,21000 Kč231,21 Kč
10196,44800 Kč1 964,48 Kč
25184,13720 Kč4 603,43 Kč
50175,34700 Kč8 767,35 Kč
100166,97950 Kč16 697,95 Kč
250156,52996 Kč39 132,49 Kč
500149,06572 Kč74 532,86 Kč
1 000141,95978 Kč141 959,78 Kč
Manufacturers Standard Package
Unit Price without VAT:231,21000 Kč
Unit Price with VAT:279,76410 Kč