M80-8881001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 251,76000 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 111
Unit Price: 117,67000 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 234
Unit Price: 143,35000 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 2 464
Unit Price: 143,35000 Kč
Datasheet
New Product
M80-8881001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-8881001

DigiKey Part Number
952-M80-8881001-ND
Manufacturer
Manufacturer Product Number
M80-8881001
Description
5+5 POS. FEMALE DIL 24-28AWG CAB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8881001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,34000 Kč191,34 Kč
10162,65300 Kč1 626,53 Kč
25152,45240 Kč3 811,31 Kč
50145,17340 Kč7 258,67 Kč
100138,24590 Kč13 824,59 Kč
250129,59308 Kč32 398,27 Kč
500123,41278 Kč61 706,39 Kč
1 000117,52825 Kč117 528,25 Kč
Manufacturers Standard Package
Unit Price without VAT:191,34000 Kč
Unit Price with VAT:231,52140 Kč