
M80-8880801 | |
|---|---|
DigiKey Part Number | 952-M80-8880801-ND |
Manufacturer | |
Manufacturer Product Number | M80-8880801 |
Description | 4+4 POS. FEMALE DIL 24-28AWG CAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8880801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 25 | 128,04600 Kč | 3 201,15 Kč |
| 50 | 121,93540 Kč | 6 096,77 Kč |
| 100 | 116,11260 Kč | 11 611,26 Kč |
| 250 | 108,84524 Kč | 27 211,31 Kč |
| 500 | 103,65284 Kč | 51 826,42 Kč |
| 1 000 | 98,71076 Kč | 98 710,76 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |


