M80-8874405 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 365,43870 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 274,02390 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 55,71556 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 688
Unit Price: 98,90000 Kč
Datasheet
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Harwin’s Company Overview

M80-8874405

DigiKey Part Number
M80-8874405-ND
Manufacturer
Manufacturer Product Number
M80-8874405
Description
CONN RCPT 4POS 0.079 GOLD PCB
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-8874405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.202" (5.14mm)
Part Status
Obsolete
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Mated Stacking Heights
7.23mm, 7.85mm
Number of Positions Loaded
All
Voltage Rating
800V
Pitch - Mating
Applications
Automotive, General Purpose, Military
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-8504442Harwin Inc.0M80-8504442-ND365,43870 KčMFR Recommended
M80-8874401Harwin Inc.0M80-8874401-ND274,02390 KčMFR Recommended
M80-8500445Harwin Inc.0M80-8500445-ND55,71556 KčParametric Equivalent
M80-8870405Harwin Inc.688952-1227-5-ND98,90000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes