14 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Harwin’s Company Overview

M80-8501442

DigiKey Part Number
952-3442-ND
Manufacturer
Manufacturer Product Number
M80-8501442
Description
CONN RCPT 14POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-8501442 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.202" (5.14mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.23mm, 7.85mm
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
800V
Applications
Automotive, General Purpose, Military
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
157.5µin (4.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1166,72000 Kč166,72 Kč
14138,37714 Kč1 937,28 Kč
112119,48054 Kč13 381,82 Kč
504107,45560 Kč54 157,62 Kč
1 008102,33151 Kč103 150,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,72000 Kč
Unit Price with VAT:201,73120 Kč