


M80-8450545 | |
|---|---|
DigiKey Part Number | 952-3441-ND |
Manufacturer | |
Manufacturer Product Number | M80-8450545 |
Description | CONN RCPT 5P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8450545 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Locking Ramp |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 5 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 82,85800 Kč | 828,58 Kč |
| 25 | 77,66760 Kč | 1 941,69 Kč |
| 50 | 73,95920 Kč | 3 697,96 Kč |
| 100 | 70,42730 Kč | 7 042,73 Kč |
| 250 | 66,01772 Kč | 16 504,43 Kč |
| 500 | 62,86718 Kč | 31 433,59 Kč |
| 1 000 | 59,86845 Kč | 59 868,45 Kč |
| 2 500 | 56,12438 Kč | 140 310,95 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |











