M80-8401742
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-8401742
Harwin’s Company Overview

M80-8401742

DigiKey Part Number
952-2942-ND
Manufacturer
Manufacturer Product Number
M80-8401742
Description
CONN RCPT 17POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
17 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-8401742 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.202" (5.14mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.23mm, 7.83mm
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
800V
Applications
Automotive, General Purpose, Military
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
137.8µin (3.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1245,65000 Kč245,65 Kč
12206,00917 Kč2 472,11 Kč
102177,13167 Kč18 067,43 Kč
504158,26175 Kč79 763,92 Kč
1 002150,78082 Kč151 082,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,65000 Kč
Unit Price with VAT:297,23650 Kč