


M80-8400645 | |
|---|---|
DigiKey Part Number | 952-2242-ND |
Manufacturer | |
Manufacturer Product Number | M80-8400645 |
Description | CONN RCPT 6POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-8400645 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.202" (5.14mm) |
Packaging Tube | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Mated Stacking Heights 7.23mm, 7.83mm |
Number of Positions | Voltage Rating 800V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Military |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 16 | 116,13188 Kč | 1 858,11 Kč |
| 112 | 101,21973 Kč | 11 336,61 Kč |
| 512 | 90,93119 Kč | 46 556,77 Kč |
| 1 008 | 86,69050 Kč | 87 384,02 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |






