


M80-8280422 | |
|---|---|
DigiKey Part Number | M80-8280422-ND |
Manufacturer | |
Manufacturer Product Number | M80-8280422 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8280422 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.205" (5.20mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Style | Voltage Rating 800V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.85mm, 8.45mm, 10.5mm, 14.25mm |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 32 | 70,14656 Kč | 2 244,69 Kč |
| 128 | 63,60750 Kč | 8 141,76 Kč |
| 512 | 57,68053 Kč | 29 532,43 Kč |
| 1 024 | 54,92904 Kč | 56 247,34 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |






