M80-7880801 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 260
Unit Price: 148,88000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 440
Unit Price: 109,19000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 10 948
Unit Price: 131,66000 Kč
Datasheet
8 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Harwin’s Company Overview

M80-7880801

DigiKey Part Number
M80-7880801-ND
Manufacturer
Manufacturer Product Number
M80-7880801
Description
CONN RCPT 8P CRIMP 28-32AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-7880801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
28-32 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-7880805Harwin Inc.260952-1751-ND148,88000 KčMFR Recommended
M80-8500842Harwin Inc.440952-2078-ND109,19000 KčMFR Recommended
M80-8880805Harwin Inc.10 948952-1198-ND131,66000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20091,65205 Kč18 330,41 Kč
Unit Price without VAT:91,65205 Kč
Unit Price with VAT:110,89898 Kč