M80-7016322 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 114
Unit Price: 676,35000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 377,71900 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 376,76114 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 137
Unit Price: 928,95000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 195
Unit Price: 1 154,05000 Kč
Datasheet
Connector Header Through Hole, Right Angle 63 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 63 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-7016322

DigiKey Part Number
M80-7016322-ND
Manufacturer
Manufacturer Product Number
M80-7016322
Description
CONN HEADER R/A 63POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 63 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-7016322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.358" (9.10mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Board Guide, Mating Flange, Mating Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A
Voltage Rating
120V
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100370,47820 Kč37 047,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:370,47820 Kč
Unit Price with VAT:448,27862 Kč