Connector Header Through Hole 16 (12 + 4 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 (12 + 4 Power) position
Harwin’s Company Overview

M80-5T11222M3-00-000-04-331

DigiKey Part Number
M80-5T11222M3-00-000-04-331-ND
Manufacturer
Manufacturer Product Number
M80-5T11222M3-00-000-04-331
Description
DATAMATE 2-ROW MIX-TEK MALE VERT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 (12 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
M80-5T11222M3-00-000-04-331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.220" (5.60mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Tube
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Part Status
Active
Contact Finish - Post
Tin-Lead
Connector Type
Contact Material
Copper Alloy, Phosphor Bronze
Contact Type
Male Pin, Power
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.2A, 20A
Termination
Solder
Voltage Rating
800VAC/DC
Fastening Type
Threaded
Mated Stacking Heights
7.3mm
Contact Length - Post
0.130" (3.30mm)
Contact Finish Thickness - Post
12.0µin (0.30µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112888,45723 Kč99 507,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:888,45723 Kč
Unit Price with VAT:1 075,03325 Kč