
M80-5T10642M1-03-331-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5T10642M1-03-331-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T10642M1-03-331-00-000 |
Description | 6+3 POS. MALE SIGNAL+POWER VERTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 (6 + 3 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T10642M1-03-331-00-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy, Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A, 20A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 595,46992 Kč | 75 029,21 Kč |
| Unit Price without VAT: | 595,46992 Kč |
|---|---|
| Unit Price with VAT: | 720,51860 Kč |


