
M80-5T10405M3-02-331-02-331 | |
|---|---|
DigiKey Part Number | 952-M80-5T10405M3-02-331-02-331-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T10405M3-02-331-02-331 |
Description | 4+4 POS. MALE SIGNAL+POWER VERTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 (4 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T10405M3-02-331-02-331 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy, Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Jackscrews, Keying Slot, Mating Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A, 20A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 741,72250 Kč | 83 072,92 Kč |
| Unit Price without VAT: | 741,72250 Kč |
|---|---|
| Unit Price with VAT: | 897,48423 Kč |




