
M80-5T10000M3-06-000-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5T10000M3-06-000-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T10000M3-06-000-00-000 |
Description | 6 POS. MALE SIL VERTICAL HOUSING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T10000M3-06-000-00-000 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Jackscrew |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 500,25295 Kč | 56 028,33 Kč |
| Unit Price without VAT: | 500,25295 Kč |
|---|---|
| Unit Price with VAT: | 605,30607 Kč |



