
M80-5L23022MD | |
|---|---|
DigiKey Part Number | 952-M80-5L23022MD-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L23022MD |
Description | 15+15 POS. MALE DIL HORIZONTAL T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L23022MD Models |
Category | Fastening Type Screw Lock |
Mfr | Contact Length - Post 0.177" (4.50mm) |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 346,39325 Kč | 174 582,20 Kč |
| Unit Price without VAT: | 346,39325 Kč |
|---|---|
| Unit Price with VAT: | 419,13583 Kč |




