
M80-5L20622M1-03-334-03-334 | |
|---|---|
DigiKey Part Number | 952-M80-5L20622M1-03-334-03-334-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L20622M1-03-334-03-334 |
Description | 6+6 POS. MALE SIGNAL+POWER HORIZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 (6 + 6 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L20622M1-03-334-03-334 Models |
Category | Insulation Height 0.236" (6.00mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Part Status Active | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Copper Alloy, Phosphor Bronze |
Contact Type Male Pin, Power | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 800VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 10mm |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Applications General Purpose |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2 109,24033 Kč | 253 108,84 Kč |
| Unit Price without VAT: | 2 109,24033 Kč |
|---|---|
| Unit Price with VAT: | 2 552,18080 Kč |


