


M80-5L11442MD | |
|---|---|
DigiKey Part Number | M80-5L11442MD-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L11442MD |
Description | DATAMATE J-TEK DIL MALE HORIZONT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L11442MD Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Screw Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,76000 Kč | 335,76 Kč |
| 11 | 283,41545 Kč | 3 117,57 Kč |
| 110 | 240,91773 Kč | 26 500,95 Kč |
| 506 | 216,34455 Kč | 109 470,34 Kč |
| 1 001 | 206,19239 Kč | 206 398,58 Kč |
| Unit Price without VAT: | 335,76000 Kč |
|---|---|
| Unit Price with VAT: | 406,26960 Kč |






