
M80-5L11422M5-04-333-02-333 | |
|---|---|
DigiKey Part Number | 952-M80-5L11422M5-04-333-02-333-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L11422M5-04-333-02-333 |
Description | 14+6 POS. MALE SIGNAL+POWER HORI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 (14 + 6 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L11422M5-04-333-02-333 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.238" (6.05mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy, Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Jackscrews, Keying Slot, Mating Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A, 20A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1 756,31475 Kč | 210 757,77 Kč |
| Unit Price without VAT: | 1 756,31475 Kč |
|---|---|
| Unit Price with VAT: | 2 125,14085 Kč |



