
M80-5L11005M5-08-313-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5L11005M5-08-313-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L11005M5-08-313-00-000 |
Description | 10+8 POS. MALE SIGNAL+COAX HORIZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 (10 + 8 Coax) position |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L11005M5-08-313-00-000 Models |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.236" (6.00mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Material Copper Alloy, Phosphor Bronze |
Contact Type Male Pin, Coaxial | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Jackscrews, Keying Slot, Mounting Flange |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4 696,48442 Kč | 563 578,13 Kč |
| Unit Price without VAT: | 4 696,48442 Kč |
|---|---|
| Unit Price with VAT: | 5 682,74615 Kč |



