M80-5C12205MU is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 336,91133 Kč
Datasheet
M80-5C12205MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5C12205MU

DigiKey Part Number
952-M80-5C12205MU-ND
Manufacturer
Manufacturer Product Number
M80-5C12205MU
Description
CONN PLUG PNL MNT 24-28AWG 22POS
Customer Reference
Detailed Description
22 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5C12205MU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
22
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount
Fastening Type
Threaded
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.