


M80-5C10605M3-02-339-02-339 | |
|---|---|
DigiKey Part Number | M80-5C10605M3-02-339-02-339-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C10605M3-02-339-02-339 |
Description | DATAMATE 2-ROW MIX-TEK MALE CRIM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Crimp Gold 18-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C10605M3-02-339-02-339 Models |
Category | Mounting Type Panel Mount |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Coaxial |
Part Status Active | Wire Gauge 18-20 AWG |
Connector Type Plug | Features Jackscrews |
Contact Type Male Pin, Coaxial | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.157" (4.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 688,84780 Kč | 34 442,39 Kč |
| Unit Price without VAT: | 688,84780 Kč |
|---|---|
| Unit Price with VAT: | 833,50584 Kč |



