M80-5C10605B1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 333
Unit Price: 10,27000 Kč
Datasheet
6 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-5C10605B1

DigiKey Part Number
952-1587-ND
Manufacturer
Manufacturer Product Number
M80-5C10605B1
Description
CONN HEADER 6POS CRIMP 24-28AWG
Customer Reference
Detailed Description
6 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Jackscrews, Shielded
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes