M80-5633405 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 58
Unit Price: 441,38000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 55
Unit Price: 690,62000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 358,03438 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 3 844,31500 Kč
Datasheet
34 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-5633405

DigiKey Part Number
M80-5633405-ND
Manufacturer
Manufacturer Product Number
M80-5633405
Description
CONN HEADER 34POS CRIMP 24-28AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5633405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Header
Features
Jackscrews
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
34
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-5613405Harwin Inc.58M80-5613405-ND441,38000 KčMFR Recommended
M80-5623405Harwin Inc.55952-3827-ND690,62000 KčMFR Recommended
M80-5632005Harwin Inc.0M80-5632005-ND358,03438 KčMFR Recommended
M80-MC23468MA-0450LHarwin Inc.0952-M80-MC23468MA-0450L-ND3 844,31500 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30509,34833 Kč15 280,45 Kč
Unit Price without VAT:509,34833 Kč
Unit Price with VAT:616,31148 Kč