


M80-5622605 | |
|---|---|
DigiKey Part Number | M80-5622605-ND |
Manufacturer | |
Manufacturer Product Number | M80-5622605 |
Description | CONN HEADER 26P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5622605 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Header | Features Jackscrews |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,23000 Kč | 396,23 Kč |
| 10 | 336,68200 Kč | 3 366,82 Kč |
| 25 | 315,59160 Kč | 7 889,79 Kč |
| 50 | 300,52760 Kč | 15 026,38 Kč |
| 100 | 286,18800 Kč | 28 618,80 Kč |
| 250 | 268,28556 Kč | 67 071,39 Kč |
| 500 | 255,49568 Kč | 127 747,84 Kč |
| Unit Price without VAT: | 396,23000 Kč |
|---|---|
| Unit Price with VAT: | 479,43830 Kč |





