



M80-5621205 | |
|---|---|
DigiKey Part Number | 952-4206-ND |
Manufacturer | |
Manufacturer Product Number | M80-5621205 |
Description | CONN HEADER 12P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5621205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,35000 Kč | 251,35 Kč |
| 10 | 213,50800 Kč | 2 135,08 Kč |
| 25 | 200,12760 Kč | 5 003,19 Kč |
| 50 | 190,57360 Kč | 9 528,68 Kč |
| 100 | 181,47940 Kč | 18 147,94 Kč |
| 250 | 170,12412 Kč | 42 531,03 Kč |
| 500 | 162,01216 Kč | 81 006,08 Kč |
| 1 000 | 154,28847 Kč | 154 288,47 Kč |
| Unit Price without VAT: | 251,35000 Kč |
|---|---|
| Unit Price with VAT: | 304,13350 Kč |






