
M80-5601605 | |
|---|---|
DigiKey Part Number | 952-M80-5601605-ND |
Manufacturer | |
Manufacturer Product Number | M80-5601605 |
Description | 8+8 POS. MALE DIL 22AWG CABLE CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Jackscrews |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 325,27767 Kč | 29 274,99 Kč |
| Unit Price without VAT: | 325,27767 Kč |
|---|---|
| Unit Price with VAT: | 393,58598 Kč |










