M80-5502642 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 988
Unit Price: 360,33000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 689
Unit Price: 538,18000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 150,14000 Kč
Datasheet
Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-5502642

DigiKey Part Number
M80-5502642-ND
Manufacturer
Manufacturer Product Number
M80-5502642
Description
CONN HEADER R/A 26POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5502642 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Insulation Height
0.218" (5.55mm)
Series
Contact Shape
Circular
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Keying Slot, Mating Flange
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
120V
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-5302642Harwin Inc.988952-1020-5-ND360,33000 KčMFR Recommended
M80-5402642Harwin Inc.689952-1028-5-ND538,18000 KčMFR Recommended
M80-5503422Harwin Inc.0M80-5503422-ND150,14000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 01694,19749 Kč189 902,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,19749 Kč
Unit Price with VAT:113,97896 Kč