


M80-5200842 | |
|---|---|
DigiKey Part Number | M80-5200842-ND |
Manufacturer | |
Manufacturer Product Number | M80-5200842 |
Description | DATAMATE J-TEK DIL MALE VERTICAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5200842 Models |
Category | Overall Contact Length 0.348" (8.85mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.3mm, 7.8mm |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Post 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | 90,70511 Kč | 182 861,50 Kč |
| Unit Price without VAT: | 90,70511 Kč |
|---|---|
| Unit Price with VAT: | 109,75318 Kč |


