M80-5121042P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 374
Unit Price: 285,44000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 836
Unit Price: 300,38000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 78
Unit Price: 358,69000 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 41
Unit Price: 376,80000 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 363,74000 Kč
Datasheet
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-5121042P

DigiKey Part Number
M80-5121042P-ND
Manufacturer
Manufacturer Product Number
M80-5121042P
Description
DATAMATE J-TEK DIL MALE VERTICAL
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.234" (5.95mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A
Voltage Rating
800VAC/DC
Mated Stacking Heights
7.55mm, 8.05mm
Contact Finish Thickness - Post
12.0µin (0.30µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.