


M80-5110405 | |
|---|---|
DigiKey Part Number | M80-5110405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5110405 |
Description | DATAMATE J-TEK DIL MALE VERTICAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5110405 Models |
Category | Contact Length - Post 0.173" (4.40mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Style | Voltage Rating 800V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.3mm, 7.7mm, 9.75mm, 10.75mm, 13.35mm, 14.75mm |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 18 | 251,13611 Kč | 4 520,45 Kč |
| 108 | 221,31306 Kč | 23 901,81 Kč |
| 504 | 198,53651 Kč | 100 062,40 Kč |
| 1 008 | 189,07449 Kč | 190 587,09 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |











