
M80-5102805 | |
|---|---|
DigiKey Part Number | 952-M80-5102805-ND |
Manufacturer | |
Manufacturer Product Number | M80-5102805 |
Description | 14+14 POS. MALE DIL VERTICAL THR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5102805 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Threaded |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 313,95906 Kč | 316 470,73 Kč |
| Unit Price without VAT: | 313,95906 Kč |
|---|---|
| Unit Price with VAT: | 379,89046 Kč |






