New Product
M80-5090442
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-5090442
M80-5090442
M80-5090442

M80-5090442

DigiKey Part Number
952-M80-5090442-ND
Manufacturer
Manufacturer Product Number
M80-5090442
Description
2+2 POS M DIL SHORT TAIL JKSCRW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.073" (1.85mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A
Voltage Rating
800VAC/DC
Mated Stacking Heights
7.3mm, 7.8mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1193,45000 Kč193,45 Kč
18157,72278 Kč2 839,01 Kč
36150,18583 Kč5 406,69 Kč
54145,95056 Kč7 881,33 Kč
108138,98259 Kč15 010,12 Kč
252130,92016 Kč32 991,88 Kč
504124,67615 Kč62 836,78 Kč
1 008118,73161 Kč119 681,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,45000 Kč
Unit Price with VAT:234,07450 Kč