


M80-5000000MC-02-333-00-000 | |
|---|---|
DigiKey Part Number | 952-3549-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000MC-02-333-00-000 |
Description | CONN HEADER R/A 2POS 4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000MC-02-333-00-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin, Power | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Keying Slot, Mating Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 20A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 729,70879 Kč | 163 454,77 Kč |
| Unit Price without VAT: | 729,70879 Kč |
|---|---|
| Unit Price with VAT: | 882,94764 Kč |


