MFR Recommended
MFR Recommended



M80-5000000MB-03-336-00-000 | |
|---|---|
DigiKey Part Number | M80-5000000MB-03-336-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000MB-03-336-00-000 |
Description | DATAMATE MIX-TEK MALE CRIMP CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Coaxial |
Connector Type Plug | Features Jackscrews, Polarizing Key |
Contact Type Male Pin, Coaxial | Contact Finish Gold |
Number of Positions 3 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-273MA03-00-00 | Harwin Inc. | 0 | 952-M80-273MA03-00-00-ND | 264,74390 Kč | MFR Recommended |
| M80-336 | Harwin Inc. | 1 683 | 952-1272-ND | 234,83000 Kč | MFR Recommended |
| M80-5000000M1-03-335-00-000 | Harwin Inc. | 0 | 952-M80-5000000M1-03-335-00-000-ND | 846,51950 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 725,85480 Kč | 36 292,74 Kč |
| Unit Price without VAT: | 725,85480 Kč |
|---|---|
| Unit Price with VAT: | 878,28431 Kč |










