Connector Header Through Hole 5 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5000000M3-05-332-00-000

DigiKey Part Number
952-M80-5000000M3-05-332-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5000000M3-05-332-00-000
Description
5 POS. MALE SIL VERTICAL THROUGH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5000000M3-05-332-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Threaded
Series
Contact Length - Post
0.197" (5.00mm)
Packaging
Bulk
Insulation Height
0.220" (5.60mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin, Power
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
1
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
20A
Mounting Type
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120777,02400 Kč93 242,88 Kč
Unit Price without VAT:777,02400 Kč
Unit Price with VAT:940,19904 Kč