
M80-5000000M1-04-336-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M1-04-336-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M1-04-336-00-000 |
Description | 4 POS. MALE SIL 16AWG CABLE CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Rectangular Plug Connector Crimp Gold 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M1-04-336-00-000 Models |
Category | Mounting Type Panel Mount |
Manufacturer Harwin Inc. | Fastening Type Threaded |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12 AWG |
Connector Type Plug | Features Jackscrew |
Contact Type Male Pin, Power | Contact Finish Gold |
Number of Positions 4 (Power) | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.157" (4.00mm) | Color Black |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 845,10660 Kč | 42 255,33 Kč |
| Unit Price without VAT: | 845,10660 Kč |
|---|---|
| Unit Price with VAT: | 1 022,57899 Kč |





