
M80-4TE3005F3 | |
|---|---|
DigiKey Part Number | 952-M80-4TE3005F3-ND |
Manufacturer | |
Manufacturer Product Number | M80-4TE3005F3 |
Description | 15+15 POS. FEMALE DIL EXTENDED V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4TE3005F3 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Threaded |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.589" (14.96mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Jackscrews, Mating Flange, Polarizing Key |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 877,28976 Kč | 110 538,51 Kč |
| Unit Price without VAT: | 877,28976 Kč |
|---|---|
| Unit Price with VAT: | 1 061,52061 Kč |


