20 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4TE2042F3

DigiKey Part Number
952-M80-4TE2042F3-ND
Manufacturer
Manufacturer Product Number
M80-4TE2042F3
Description
10+10 POS. FEMALE DIL EXTENDED V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-4TE2042F3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Series
Fastening Type
Threaded
Packaging
Bulk
Contact Finish - Mating
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.589" (14.96mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Jackscrews, Mating Flange, Polarizing Key
Number of Positions Loaded
All
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
Contact Shape
Circular
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126612,89992 Kč77 225,39 Kč
Unit Price without VAT:612,89992 Kč
Unit Price with VAT:741,60890 Kč