
M80-4T10605FH-02-PF1-02-PF1 | |
|---|---|
DigiKey Part Number | 952-M80-4T10605FH-02-PF1-02-PF1-ND |
Manufacturer | |
Manufacturer Product Number | M80-4T10605FH-02-PF1-02-PF1 |
Description | 6+4 POS. FEMALE SIGNAL+POWER VER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4T10605FH-02-PF1-02-PF1 Models |
Category | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.205" (5.20mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Mated Stacking Heights 7.3mm, 7.55mm |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Pitch - Mating | Voltage Rating 800VAC/DC |
Number of Rows 2 | Applications General Purpose |
Row Spacing - Mating 0.079" (2.00mm) | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Beryllium Copper |
Fastening Type Threaded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 1 211,56777 Kč | 135 695,59 Kč |
| Unit Price without VAT: | 1 211,56777 Kč |
|---|---|
| Unit Price with VAT: | 1 465,99700 Kč |



