
M80-4D20642FC | |
|---|---|
DigiKey Part Number | 952-M80-4D20642FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D20642FC |
Description | 03+03 WAY FEM L/BORE 101LOK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D20642FC Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 6 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,21000 Kč | 345,21 Kč |
| 10 | 293,32100 Kč | 2 933,21 Kč |
| 25 | 274,93960 Kč | 6 873,49 Kč |
| 50 | 261,81980 Kč | 13 090,99 Kč |
| 100 | 249,32610 Kč | 24 932,61 Kč |
| 250 | 233,72704 Kč | 58 431,76 Kč |
| 500 | 222,58468 Kč | 111 292,34 Kč |
| Unit Price without VAT: | 345,21000 Kč |
|---|---|
| Unit Price with VAT: | 417,70410 Kč |









