


M80-4D12005FC | |
|---|---|
DigiKey Part Number | M80-4D12005FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D12005FC |
Description | CONN RECEPT 2MM W/SCREW 20POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D12005FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Cable Termination Crimp |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 22 AWG |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 20 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,74000 Kč | 423,74 Kč |
| 10 | 360,13700 Kč | 3 601,37 Kč |
| 25 | 337,58080 Kč | 8 439,52 Kč |
| 50 | 321,47100 Kč | 16 073,55 Kč |
| 100 | 306,13400 Kč | 30 613,40 Kč |
| 250 | 286,98304 Kč | 71 745,76 Kč |
| 500 | 273,30240 Kč | 136 651,20 Kč |
| Unit Price without VAT: | 423,74000 Kč |
|---|---|
| Unit Price with VAT: | 512,72540 Kč |









